There are no models available for this part yet.
Overview of AD5452YRM-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5452YRMZ-REEL7 | Analog Devices | 12-bit Serial Iout DAC | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD5452YRMZ-REEL | Analog Devices | 12-bit Serial Iout DAC |
CAD Models for AD5452YRM-REEL7 by Analog Devices Inc
Part Data Attributes for AD5452YRM-REEL7 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP8,.19
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Settling Time-Max
|
0.11 µs
|
Settling Time-Nom (tstl)
|
0.016 µs
|
Supply Current-Max
|
0.01 mA
|
Supply Voltage-Nom
|
3.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for AD5452YRM-REEL7
This table gives cross-reference parts and alternative options found for AD5452YRM-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5452YRM-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5452YRM | 12-Bit High Bandwidth Multiplying DACs with Serial Interface | Analog Devices Inc | AD5452YRM-REEL7 vs AD5452YRM |
AD5452YRM-REEL | 12-Bit High Bandwidth Multiplying DACs with Serial Interface | Analog Devices Inc | AD5452YRM-REEL7 vs AD5452YRM-REEL |
AD5452YRMZ-REEL7 | 12-Bit High Bandwidth Multiplying DACs with Serial Interface | Analog Devices Inc | AD5452YRM-REEL7 vs AD5452YRMZ-REEL7 |
AD5452YRMZ | 12-Bit High Bandwidth Multiplying DACs with Serial Interface | Analog Devices Inc | AD5452YRM-REEL7 vs AD5452YRMZ |
Related Parts for AD5452YRM-REEL7
-
AD7262BSTZAnalog to Digital Converters
-
AD5452YRM-REELDigital to Analog Converters
-
AD7569KP-REELOther Analog ICs
-
AD380JHOperational Amplifiers
-
AD22057RInstrumentation Amplifiers
-
AD630KNOther Consumer ICs
-
AD6623ABCOther Telecom ICs
-
ACPL-2672L-300Optocoupler
-
AD6620ASZ-REELOther uPs/uCs/Peripheral ICs