-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit High Bandwidth Multiplying DACs with Serial Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2401
|
Newark | D/A Converter, 10Bit, 2.7Msps, Tsot-8 Rohs Compliant: Yes |Analog Devices AD5451YUJZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2373 |
|
$4.2100 / $7.4300 | Buy Now |
DISTI #
AD5451YUJZ-REEL7CT-ND
|
DigiKey | IC DAC 10BIT A-OUT TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4405 In Stock |
|
$3.8996 / $7.1400 | Buy Now |
DISTI #
584-AD5451YUJZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 10-bit Serial Iout DAC RoHS: Compliant | 2257 |
|
$3.8900 / $7.1400 | Buy Now |
|
Analog Devices Inc | 10-bit Serial Iout DAC Min Qty: 1 Package Multiple: 3000 | 6881 |
|
$3.8996 / $7.1400 | Buy Now |
DISTI #
26616050
|
Verical | DAC 1-CH Segment 10-bit 8-Pin TSOT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$4.5692 | Buy Now |
|
Rochester Electronics | AD5451 - 10-Bit High Bandwidth Multiplying DAC with Serial Interface RoHS: Compliant Status: Active Min Qty: 1 | 9181 |
|
$3.6800 / $4.3300 | Buy Now |
|
Ameya Holding Limited | IC DAC 10BIT MULT 50MHZ TSOT23-8 | 6881 |
|
RFQ | |
DISTI #
AD5451YUJZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 3000 | 0 |
|
$3.8900 | Buy Now |
DISTI #
C1S103100202610
|
Chip1Stop | DAC 1-CH Segment 10-bit 8-Pin TSOT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2982 |
|
$3.6400 / $6.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5451YUJZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5451YUJZ-REEL7
Analog Devices Inc
10-Bit High Bandwidth Multiplying DACs with Serial Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSOT-8 | |
Pin Count | 8 | |
Manufacturer Package Code | UJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 0.11 µs | |
Settling Time-Nom (tstl) | 0.016 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD5451YUJZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5451YUJZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5451YUJZ-REEL | SERIAL INPUT LOADING, 0.016us SETTLING TIME, 10-BIT DAC, PDSO8, ROHS COMPLIANT, MO-193BA, TSOT-8 | Analog Devices Inc | AD5451YUJZ-REEL7 vs AD5451YUJZ-REEL |
AD5451YUJ-REEL7 | IC SERIAL INPUT LOADING, 0.016 us SETTLING TIME, 10-BIT DAC, PDSO8, MO-193BA, TSOT-8, Digital to Analog Converter | Analog Devices Inc | AD5451YUJZ-REEL7 vs AD5451YUJ-REEL7 |