-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, 12-Bit, Current Source & Voltage Output DAC, HART Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6461
|
Newark | Dac, 12Bit, Tssop-Ep-24, -40 To 105Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:10.8V To 40V, Adc/Dac Case Style:Tssop-Ep, No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices AD5412AREZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 107 |
|
$9.4200 / $12.7600 | Buy Now |
DISTI #
505-AD5412AREZ-ND
|
DigiKey | IC DAC 12BIT V OR A-OUT 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
138 In Stock |
|
$7.7777 / $12.2800 | Buy Now |
DISTI #
584-AD5412AREZ
|
Mouser Electronics | Digital to Analog Converters - DAC 12Bit V, I out DAC RoHS: Compliant | 1119 |
|
$8.4700 / $12.2700 | Buy Now |
DISTI #
V36:1790_06208715
|
Arrow Electronics | DAC 1-CH Segment 12-bit 24-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 62 Package Multiple: 62 Lead time: 10 Weeks Date Code: 2250 | Americas - 14 |
|
$7.0870 / $8.0350 | Buy Now |
|
Analog Devices Inc | 12Bit V, I out DAC Min Qty: 1 Package Multiple: 62 | 130 |
|
$5.7900 / $12.2800 | Buy Now |
DISTI #
61699668
|
Verical | DAC 1-CH Segment 12-bit 24-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 62 Package Multiple: 62 | Americas - 62 |
|
$8.6418 | Buy Now |
DISTI #
67510997
|
Verical | DAC 1-CH Segment 12-bit 24-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 14 Package Multiple: 14 Date Code: 2250 | Americas - 14 |
|
$7.0870 / $8.0350 | Buy Now |
|
Ameya Holding Limited | AD5412AREZ , 12 位-Bit DAC, 40ksps, Serial (SPI/QSPI/Microwire)接口, 24针 TSSOP封装 | 90 |
|
RFQ | |
DISTI #
AD5412AREZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 62 | 0 |
|
$7.5700 / $8.0900 | Buy Now |
DISTI #
SMC-AD5412AREZ
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2022+ | 2046 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5412AREZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5412AREZ
Analog Devices Inc
Single Channel, 12-Bit, Current Source & Voltage Output DAC, HART Connectivity
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RE-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.032% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 25 µs | |
Settling Time-Nom (tstl) | 32 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5412AREZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5412AREZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5412AREZ-REEL7 | Single Channel, 12-Bit, Current Source & Voltage Output DAC, HART Connectivity | Analog Devices Inc | AD5412AREZ vs AD5412AREZ-REEL7 |