There are no models available for this part yet.
Overview of AD5392BST-5 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5392BSTZ-5 | Analog Devices | 8-Chn 5V Single Supply 14-Bit |
CAD Models for AD5392BST-5 by Rochester Electronics LLC
Part Data Attributes for AD5392BST-5 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
QFP
|
Package Description
|
LQFP,
|
Pin Count
|
52
|
Reach Compliance Code
|
unknown
|
Analog Output Voltage-Max
|
5.5 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
S-PQFP-G52
|
JESD-609 Code
|
e0
|
Length
|
10 mm
|
Linearity Error-Max (EL)
|
0.0183%
|
Moisture Sensitivity Level
|
3
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
52
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
1.6 mm
|
Settling Time-Nom (tstl)
|
8 µs
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
10 mm
|
Alternate Parts for AD5392BST-5
This table gives cross-reference parts and alternative options found for AD5392BST-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5392BST-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5392BST-5-REEL | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 14-BIT DAC, PQFP52, 10 X 10 MM, MS-026BCC, LQFP-52, Digital to Analog Converter | Analog Devices Inc | AD5392BST-5 vs AD5392BST-5-REEL |
AD5392BST-5 | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 14-BIT DAC, PQFP52, 10 X 10 MM, MS-026BCC, LQFP-52, Digital to Analog Converter | Analog Devices Inc | AD5392BST-5 vs AD5392BST-5 |
AD5392BSTZ-5 | 8-Channel 3 V/5 V Serial Input Single-Supply 14-Bit Voltage-Output | Analog Devices Inc | AD5392BST-5 vs AD5392BSTZ-5 |