Part Details for AD538AD by Analog Devices Inc
Overview of AD538AD by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD538AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD538AD-ND
|
DigiKey | IC MULT/DIV REALTIME ACU 18-CDIP Min Qty: 4 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
12549 In Stock |
|
$97.9700 | Buy Now |
DISTI #
AD538AD-ND
|
DigiKey | IC MULT/DIV REALTIME ACU 18-CDIP Min Qty: 4 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | MULT/DIV ACU IC Package Multiple: 1 | 1101 |
|
$127.2400 / $220.7100 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | ANALOG MULTIPLIER, 18 Pin, Ceramic, DIP | 11 |
|
$107.1893 / $126.1050 | Buy Now |
|
Quest Components | ANALOG MULTIPLIER, 18 Pin, Ceramic, DIP | 6 |
|
$113.4945 / $126.1050 | Buy Now |
|
Quest Components | ANALOG MULTIPLIER, 18 Pin, Ceramic, DIP | 1 |
|
$126.1050 | Buy Now |
|
Rochester Electronics | AD538 - REAL-Time Analog COMPUTATIONAL UNIT (ACU) RoHS: Not Compliant Status: Active Min Qty: 1 | 12549 |
|
$80.0700 / $94.2000 | Buy Now |
|
ComSIT USA | REAL-TIME ANALOG COMPUTATIONAL UNIT (ACU) Analog Multiple Function, 1 Func, 0.4MHz Band Width, BIPolar, CDIP18 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
AD538AD
|
Richardson RFPD | MULTIPLIER/DIVIDER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for AD538AD
AD538AD CAD Models
AD538AD Part Data Attributes
|
AD538AD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD538AD
Analog Devices Inc
Real-Time Analog Computational Unit (ACU)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Manufacturer Package Code | D-18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 0.4 MHz | |
JESD-30 Code | R-CDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.865 mm | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | ||
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD538AD
This table gives cross-reference parts and alternative options found for AD538AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD538AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD538BD | Real-Time Analog Computational Unit (ACU) | Analog Devices Inc | AD538AD vs AD538BD |
AD538SD | Real-Time Analog Computational Unit (ACU) | Analog Devices Inc | AD538AD vs AD538SD |