-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-Channel 12-Bit 3 V/5 V Single-Supply Voltage-Output DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6453
|
Newark | Da Converter, 12Bit, Lqfp, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:I2C, Parallel, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, 4.5V To 5.5V, Adc/Dac Case Style:Lqfp, No. Of Pins:100Pins, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Analog Devices AD5383BSTZ-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$85.1800 / $94.5800 | Buy Now |
DISTI #
505-AD5383BSTZ-5-ND
|
DigiKey | IC DAC 12BIT V-OUT 100LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
17 In Stock |
|
$67.3799 / $78.5300 | Buy Now |
DISTI #
584-AD5383BSTZ-5
|
Mouser Electronics | Digital to Analog Converters - DAC 32-Chn 5V Single Supply 12-Bit Vout I.C. RoHS: Compliant | 158 |
|
$71.6600 / $78.5000 | Buy Now |
DISTI #
V36:1790_06208559
|
Arrow Electronics | DAC 32-CH Resistor-String 12-bit 100-Pin LQFP Tray RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 10 Weeks Date Code: 2308 | Americas - 20 |
|
$71.8300 / $78.0800 | Buy Now |
|
Analog Devices Inc | 32-Chn 5V Single Supply 12-Bit Min Qty: 1 Package Multiple: 1 | 67 |
|
$46.5600 / $78.5300 | Buy Now |
DISTI #
25630781
|
Verical | DAC 32-CH Resistor-String 12-bit 100-Pin LQFP Tray RoHS: Compliant Min Qty: 9 Package Multiple: 9 | Americas - 63 |
|
$66.0000 / $70.6479 | Buy Now |
DISTI #
69742982
|
Verical | DAC 32-CH Resistor-String 12-bit 100-Pin LQFP Tray RoHS: Compliant Min Qty: 9 Package Multiple: 9 Date Code: 2308 | Americas - 18 |
|
$71.8300 / $78.0800 | Buy Now |
DISTI #
AD5383BSTZ-5
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 9 | 0 |
|
$65.6000 / $75.2400 | Buy Now |
|
Chip1Cloud | IC DAC 12BIT 32CH 5V 100-LQFP | 1900 |
|
RFQ | |
DISTI #
C1S103100219717
|
Chip1Stop | DAC 32-CH Resistor-String 12-bit 100-Pin LQFP Tray RoHS: Compliant pbFree: Yes Container: Tray | 34 |
|
$57.7000 / $61.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5383BSTZ-5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5383BSTZ-5
Analog Devices Inc
32-Channel 12-Bit 3 V/5 V Single-Supply Voltage-Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, MO-026BED, LQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | ST-100-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for AD5383BSTZ-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5383BSTZ-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5383BST-5-REEL | IC PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PQFP100, 14 X 14 MM, MO-026BED, LQFP-100, Digital to Analog Converter | Analog Devices Inc | AD5383BSTZ-5 vs AD5383BST-5-REEL |
AD5383BST-5 | IC PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PQFP100, 14 X 14 MM, MO-026BED, LQFP-100, Digital to Analog Converter | Analog Devices Inc | AD5383BSTZ-5 vs AD5383BST-5 |