Converters
AD537SH/883B
Analog Devices Inc
Description: Integrated Circuit Voltage-to-Frequency Converter

Overview of AD537SH/883B by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ICL8212MTY/B Rochester Electronics LLC Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics.

Price & Stock for AD537SH/883B by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AD537SH/883B-ND
DigiKey IC V/F CONV 100KHZ TO100-10 Min Qty: 1 Lead time: 13 Weeks Container: Bulk 4
In Stock
  • 1 $227.0300
  • 10 $192.2620
$192.2620 / $227.0300 Buy Now
DISTI # 584-AD537SH883B
Mouser Electronics Voltage to Frequency & Frequency to Voltage IC, MONO V/F CONVERTER IC RoHS: Not Compliant 139
  • 1 $222.3900
  • 10 $206.7500
  • 25 $196.1100
$196.1100 / $222.3900 Buy Now
Analog Devices Inc IC, MONO V/F CONVERTER IC Package Multiple: 1 1205
  • 1 $227.0300
  • 10 $192.2620
  • 1,000 $151.8200
$151.8200 / $227.0300 Buy Now

CAD Models for AD537SH/883B by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD537SH/883B by Analog Devices Inc

AD537SH/883B
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SMT
Package Description
HERMETIC SEALED, METAL CAN, TO-100, 10 PIN
Pin Count
10
Manufacturer Package Code
H-10-1
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
IT CAN ALSO OPERATE FROM A +/-5V TO +/-18V SUPPLY
Converter Type
VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code
O-MBCY-W10
JESD-609 Code
e0
Linearity Error-Max (EL)
0.1%
Negative Input Voltage-Max
-18 V
Negative Supply Voltage-Nom
-15 V
Number of Functions
1
Number of Terminals
10
Operating Frequency-Max
0.15 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Code
TO-100
Package Equivalence Code
CAN10,.23
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Positive Input Voltage-Max
32 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Current-Max
2.5 mA
Supply Voltage-Max
36 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
15 V
Surface Mount
NO
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. AD537SH/883B
    Analog Devices Inc
    Integrated Circuit Voltage-to-Frequency Converter
    VS

Alternate Parts for AD537SH/883B

This table gives cross-reference parts and alternative options found for AD537SH/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD537SH/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD537SH Integrated Circuit Voltage-to-Frequency Converter Analog Devices Inc AD537SH/883B vs AD537SH
Part Number Description Manufacturer Compare
AD536AKH/+ IC RMS TO DC CONVERTER, MBCY10, METAL CAN, TO-100, 10 PIN, Analog Special Function Converter Analog Devices Inc AD537SH/883B vs AD536AKH/+
VFC320BM Voltage-to-Frequency and Frequency-to-Voltage Converter 10-TO-100 Texas Instruments AD537SH/883B vs VFC320BM
MX536AKH RMS to DC Converter, 1 Func, 0.09MHz, Bipolar, MBCY10, METAL CAN, TO-100, 10 PIN Maxim Integrated Products AD537SH/883B vs MX536AKH
AD536AKHZ Integrated Circuit True RMS-to-DC Converter Analog Devices Inc AD537SH/883B vs AD536AKHZ
VFC32SM VOLTAGE-FREQUENCY CONVERTER, 0.5MHz, MBCY10, METAL CAN, TO-100, 10 PIN Texas Instruments AD537SH/883B vs VFC32SM
VFC32BM Voltage to Frequency Converter, 1 Func, 0.5MHz, Bipolar, MBCY10, METAL CAN, TO-100, 10 PIN Burr-Brown Corp AD537SH/883B vs VFC32BM
MX636JH RMS to DC Converter, 1 Func, 0.1MHz, Bipolar, MBCY10, METAL CAN, TO-100, 10 PIN Maxim Integrated Products AD537SH/883B vs MX636JH
5962-8980501IA Integrated Circuit True RMS-to-DC Converter Analog Devices Inc AD537SH/883B vs 5962-8980501IA
MX536AJH RMS to DC Converter, 1 Func, 0.09MHz, Bipolar, MBCY10, METAL CAN, TO-100, 10 PIN Maxim Integrated Products AD537SH/883B vs MX536AJH
AD636JHZ Low Level, True RMS-to-DC Converter Analog Devices Inc AD537SH/883B vs AD636JHZ

Related Parts for AD537SH/883B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD537SH/883B by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD537SH/883B by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD537SH/883B would you like to use for your alert(s)?
  • Please alert me when AD537SH/883B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD537SH/883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD537SH/883B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD537SH/883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD537SH/883B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD537SH/883B by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: