-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Channel, 14-Bit, Serial Input, Voltage-Output DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5361BCPZ-REEL7 | Analog Devices | 16-CH 14-bit Serial bipolar DA | |
AD5361BCPZ | Analog Devices | 16-CH 14-bit Serial bipolar DA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5361BCPZ-ND
|
DigiKey | IC DAC 14BIT V-OUT 56LFCSP Min Qty: 13 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$50.6454 | Buy Now |
DISTI #
584-AD5361BCPZ
|
Mouser Electronics | Digital to Analog Converters - DAC 16-CH 14-bit Serial bipolar DAC I.C. RoHS: Compliant | 0 |
|
$55.0600 / $60.5700 | Order Now |
|
Analog Devices Inc | 16-CH 14-bit Serial bipolar DA Package Multiple: 1 | 194 |
|
$33.7400 / $58.8900 | Buy Now |
DISTI #
AD5361BCPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 13 | 0 |
|
$47.5300 / $52.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5361BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5361BCPZ
Analog Devices Inc
16-Channel, 14-Bit, Serial Input, Voltage-Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, MO-220VLLD-2, LFCSP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | CP-56-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 15.1 V | |
Analog Output Voltage-Min | -15.1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 30 µs | |
Settling Time-Nom (tstl) | 20 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for AD5361BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5361BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5360BCPZ | 16-Channel, 16-Bit, Serial Input, Voltage-Output DAC | Analog Devices Inc | AD5361BCPZ vs AD5360BCPZ |
AD5360BCPZ-REEL7 | 16-Channel, 16-Bit, Serial Input, Voltage-Output DAC | Analog Devices Inc | AD5361BCPZ vs AD5360BCPZ-REEL7 |