Part Details for AD5341BRUZ by Analog Devices Inc
Overview of AD5341BRUZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5341BRUZ-REEL | Analog Devices | 12-BIT, SINGLE BYTE DAC I.C | |
AD5341BRUZ-REEL7 | Analog Devices | 12-BIT, SINGLE BYTE DAC I.C | |
AD5341BRUZ | Analog Devices | 12-BIT, SINGLE BYTE DAC I.C |
Price & Stock for AD5341BRUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6443
|
Newark | Dac, 12Bit, Tssop-20, -40 To 105Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:20Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD5341BRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$7.9500 / $10.7700 | Buy Now |
DISTI #
505-AD5341BRUZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
76 In Stock |
|
$6.3500 / $13.5100 | Buy Now |
DISTI #
584-AD5341BRUZ
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT, SINGLE BYTE DAC I.C RoHS: Compliant | 100 |
|
$6.3400 / $9.9400 | Buy Now |
|
Analog Devices Inc | 12-BIT, SINGLE BYTE DAC I.C Package Multiple: 75 | 616 |
|
$6.3500 / $13.5100 | Buy Now |
DISTI #
26615820
|
Verical | DAC 1-CH Resistor-String 12-bit 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 | Americas - 600 |
|
$7.2571 | Buy Now |
|
Quest Components | 32 |
|
$12.0028 / $14.5980 | Buy Now | |
DISTI #
AD5341BRUZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 75 | 0 |
|
$6.6400 / $7.1000 | Buy Now |
Part Details for AD5341BRUZ
AD5341BRUZ CAD Models
AD5341BRUZ Part Data Attributes
|
AD5341BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5341BRUZ
Analog Devices Inc
2.5V to 5.5V, 115µA Parallel Interface Single Voltage Output 12-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for AD5341BRUZ
This table gives cross-reference parts and alternative options found for AD5341BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5341BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5341BRU | IC PARALLEL, WORD INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO20, PLASTIC, TSSOP-20, Digital to Analog Converter | Analog Devices Inc | AD5341BRUZ vs AD5341BRU |
AD5341BRUZ-REEL | 2.5V to 5.5V, 115µA Parallel Interface Single Voltage Output 12-Bit DAC | Analog Devices Inc | AD5341BRUZ vs AD5341BRUZ-REEL |
AD5341BRU-REEL | PARALLEL, WORD INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO20, PLASTIC, TSSOP-20 | Analog Devices Inc | AD5341BRUZ vs AD5341BRU-REEL |
AD5341BRU-REEL7 | IC PARALLEL, WORD INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO20, PLASTIC, TSSOP-20, Digital to Analog Converter | Analog Devices Inc | AD5341BRUZ vs AD5341BRU-REEL7 |
AD5341BRUZ-REEL7 | 2.5V to 5.5V, 115µA Parallel Interface Single Voltage Output 12-Bit DAC | Analog Devices Inc | AD5341BRUZ vs AD5341BRUZ-REEL7 |