Part Details for AD532SH by Analog Devices Inc
Overview of AD532SH by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD532SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD532SH-ND
|
DigiKey | IC MULTIPLIER 10V TO-100-10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | MULTIPLIER/DIVIDER IC Min Qty: 1 Package Multiple: 1 | 280 |
|
$173.8700 / $289.7600 | Buy Now |
|
ComSIT USA | INTERNALLY TRIMMED INTEGRATED CIRCUIT MULTIPLIER Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, MBCY10 RoHS: Not Compliant | Europe - 486 |
|
RFQ |
Part Details for AD532SH
AD532SH CAD Models
AD532SH Part Data Attributes
|
AD532SH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD532SH
Analog Devices Inc
Internally Trimmed Integrated Circuit Multiplier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SMT | |
Package Description | TO-100, 10 PIN | |
Pin Count | 10 | |
Manufacturer Package Code | H-10-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 1 MHz | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -10 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AD532SH
This table gives cross-reference parts and alternative options found for AD532SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD532SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD532KH | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, MBCY10, HERMETIC SEALED, METAL CAN, TO-100, 10 PIN, Analog Computational Function | Analog Devices Inc | AD532SH vs AD532KH |
M38510/13903BIX | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, MBCY10, | Linfinity Microelectronics | AD532SH vs M38510/13903BIX |
AD532KHZ | Internally Trimmed Integrated Circuit Multiplier | Analog Devices Inc | AD532SH vs AD532KHZ |
AD532JHZ | Internally Trimmed Integrated Circuit Multiplier | Analog Devices Inc | AD532SH vs AD532JHZ |
AD532SH/883B | Internally Trimmed Integrated Circuit Multiplier | Analog Devices Inc | AD532SH vs AD532SH/883B |