Part Details for AD5324ARM by Analog Devices Inc
Overview of AD5324ARM by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5324ARM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD5324 - 2.5V to 5.5V, 500uA, Quad Voltage Output 12-Bit DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9294 |
|
$7.4000 / $8.7000 | Buy Now |
|
Win Source Electronics | 2.5 V to 5.5 V, 500 μA, Quad Voltage Output 8-/10-/12-Bit DACs in 10-Lead Packages | IC DAC 12BIT V-OUT 10MSOP | 8266 |
|
$7.1600 / $10.7400 | Buy Now |
Part Details for AD5324ARM
AD5324ARM CAD Models
AD5324ARM Part Data Attributes
|
AD5324ARM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5324ARM
Analog Devices Inc
2.5 V to 5.5 V, 500 µA Quad Voltage Output 12-Bit DAC in 10-Lead Packages
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD5324ARM
This table gives cross-reference parts and alternative options found for AD5324ARM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5324ARM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5324ARM | Rochester Electronics LLC | Check for Price | SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO10, MO-187BA, MSOP-10 | AD5324ARM vs AD5324ARM |
AD5324ARM-REEL7 | Analog Devices Inc | Check for Price | SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO10, MO-187BA, MSOP-10 | AD5324ARM vs AD5324ARM-REEL7 |
AD5324ARMZ-REEL7 | Analog Devices Inc | $9.6259 | 2.5 V to 5.5 V, 500 µA Quad Voltage Output 12-Bit DAC in 10-Lead Packages | AD5324ARM vs AD5324ARMZ-REEL7 |