There are no models available for this part yet.
Overview of AD5323BRUZ-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5323BRUZ-REEL7 | Analog Devices | DUAL 12-BIT VOLTAGE OUT DAC I. | |
AD5323BRUZ-REEL | Analog Devices | DUAL 12-BIT VOLTAGE OUT DAC I. | |
AD5323BRUZ | Analog Devices | DUAL 12-BIT VOLTAGE OUT DAC I. |
Price & Stock for AD5323BRUZ-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AD5323BRUZ-REELTR-ND
|
DigiKey | IC DAC 12BIT V-OUT 16TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.7500 | Buy Now | |
DISTI #
584-AD5323BRUZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC 2.5 V to 5.5 V, 230 A, Dual Rail-to-Rail Voltage Output 12-Bit DAC RoHS: Compliant | 0 |
|
$12.1500 | Order Now | |
Analog Devices Inc | DUAL 12-BIT VOLTAGE OUT DAC I. Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$8.2800 / $18.9900 | Buy Now | ||
DISTI #
AD5323BRUZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$12.2900 | Buy Now |
CAD Models for AD5323BRUZ-REEL by Analog Devices Inc
Part Data Attributes for AD5323BRUZ-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
ROHS COMPLIANT, MO-153AB, TSSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
RU-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Output Voltage-Max
|
5.499 V
|
Analog Output Voltage-Min
|
0.001 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Linearity Error-Max (EL)
|
0.1953%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Settling Time-Nom (tstl)
|
8 µs
|
Supply Current-Max
|
0.4 mA
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for AD5323BRUZ-REEL
This table gives cross-reference parts and alternative options found for AD5323BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5323BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5323BRU-REEL7 | 2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 12-Bit DAC | Analog Devices Inc | AD5323BRUZ-REEL vs AD5323BRU-REEL7 |
AD5323BRUZ-REEL7 | 2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 12-Bit DAC | Analog Devices Inc | AD5323BRUZ-REEL vs AD5323BRUZ-REEL7 |
AD5323BRU | 2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 12-Bit DAC | Analog Devices Inc | AD5323BRUZ-REEL vs AD5323BRU |
AD5323BRU-REEL | SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | AD5323BRUZ-REEL vs AD5323BRU-REEL |
AD5323BRUZ | 2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 12-Bit DAC | Analog Devices Inc | AD5323BRUZ-REEL vs AD5323BRUZ |
Related Parts for AD5323BRUZ-REEL
-
AT91SAM9260B-CUMicrocontrollers
-
AD7940BRJZ-REEL7Analog to Digital Converters
-
AD5323BRUZ-REEL7Digital to Analog Converters
-
ACS710KLATR-6BB-TOther Analog ICs
-
AD628AR-REELOperational Amplifiers
-
AD7510DIKNMultiplexers or Switches
-
ADM1069ASTZ-REEL7Power Management Circuits
-
AD5235BRU25-EP-RL7Digital Potentiometers
-
NCV1117DT50RKGLinear Regulator ICs