Datasheets
AD5315BRMZ-REEL7 by:

SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO10, LEAD FREE, MO-187BA, MSOP-10

Part Details for AD5315BRMZ-REEL7 by Rochester Electronics LLC

Overview of AD5315BRMZ-REEL7 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AD5315BRMZ-REEL7

AD5315BRMZ-REEL7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD5315BRMZ-REEL7 Part Data Attributes

AD5315BRMZ-REEL7 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
AD5315BRMZ-REEL7 Rochester Electronics LLC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO10, LEAD FREE, MO-187BA, MSOP-10
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code TSSOP
Package Description TSSOP,
Pin Count 10
Reach Compliance Code unknown
Analog Output Voltage-Max 5.499 V
Analog Output Voltage-Min 0.001 V
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code S-PDSO-G10
JESD-609 Code e3
Length 3 mm
Linearity Error-Max (EL) 0.2441%
Moisture Sensitivity Level 1
Number of Bits 10
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
Seated Height-Max 1.1 mm
Settling Time-Nom (tstl) 7 µs
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm

AD5315BRMZ-REEL7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5315BRMZ-REEL7 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5315BRMZ-REEL7 by Rochester Electronics LLC

  • Please alert me when AD5315BRMZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD5315BRMZ-REEL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5315BRMZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD5315BRMZ-REEL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5315BRMZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5315BRMZ-REEL7 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: