There are no models available for this part yet.
Overview of AD5315BRM by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for AD5315BRM by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Digital Analog Converter, Quad, 10 Bit, 10 Pin, TSSOP | 12 |
|
$6.9300 / $13.8600 | Buy Now | ||
Rochester Electronics | AD5315 - 2.5V to 5.5V, 500uA, 2-WIRE Interface Quad Voltage Output, 10-Bit DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 73596 |
|
$6.1600 / $7.2500 | Buy Now |
CAD Models for AD5315BRM by Analog Devices Inc
Part Data Attributes for AD5315BRM by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP10,.19,20
|
Pin Count
|
10
|
Manufacturer Package Code
|
RM-10
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Output Voltage-Max
|
5.499 V
|
Analog Output Voltage-Min
|
0.001 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.2441%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Settling Time-Max
|
9 µs
|
Settling Time-Nom (tstl)
|
7 µs
|
Supply Current-Max
|
0.9 mA
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for AD5315BRM
This table gives cross-reference parts and alternative options found for AD5315BRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5315BRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5315BRM-REEL7 | 2.5 V to 5.5 V, 500 µA, 2-Wire Interface Quad Voltage Output 10-Bit DAC | Analog Devices Inc | AD5315BRM vs AD5315BRM-REEL7 |
Related Parts for AD5315BRM
-
MSP430F47177IPZRMicrocontrollers
-
AD7898ARZ-10Analog to Digital Converters
-
AD5382BST-5Digital to Analog Converters
-
AN34060AOther Analog ICs
-
MAX5033BASASwitching Regulator or Controllers
-
AD548SQOperational Amplifiers
-
ADG711BRUMultiplexers or Switches
-
SN75LBC180ADRLine Driver or Receivers
-
AD8212YRMZPower Management Circuits