Part Details for AD5308ARU-REEL7 by Analog Devices Inc
Overview of AD5308ARU-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5308ARUZ-REEL7 | Analog Devices | OCTAL 8 BIT SPI MICROPOWER DAC | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD5308ARUZ | Analog Devices | OCTAL 8 BIT SPI MICROPOWER DAC |
Part Details for AD5308ARU-REEL7
AD5308ARU-REEL7 CAD Models
AD5308ARU-REEL7 Part Data Attributes
|
AD5308ARU-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5308ARU-REEL7
Analog Devices Inc
SERIAL INPUT LOADING, 6us SETTLING TIME, 8-BIT DAC, PDSO16, MO-153AB, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD5308ARU-REEL7
This table gives cross-reference parts and alternative options found for AD5308ARU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5308ARU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5308ARU | SERIAL INPUT LOADING, 6us SETTLING TIME, 8-BIT DAC, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | AD5308ARU-REEL7 vs AD5308ARU |
AD5308ARUZ-REEL7 | 2.5 V to 5.5 V Octal Voltage Output 8-Bit DACs in 16-Lead TSSOP | Analog Devices Inc | AD5308ARU-REEL7 vs AD5308ARUZ-REEL7 |
AD5308ARUZ | 2.5 V to 5.5 V Octal Voltage Output 8-Bit DACs in 16-Lead TSSOP | Analog Devices Inc | AD5308ARU-REEL7 vs AD5308ARUZ |