Part Details for AD5255BRU250 by Analog Devices Inc
Overview of AD5255BRU250 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD5255BRU250
AD5255BRU250 CAD Models
AD5255BRU250 Part Data Attributes
|
AD5255BRU250
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5255BRU250
Analog Devices Inc
IC TRIPLE 250K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 512 POSITIONS, PDSO24, MO-153AD, TSSOP-24, Digital Potentiometer
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SINGLE 3V OR 5V OPERATION ALSO POSSIBLE | |
Bandwidth-Nom | 0.012 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 3 | |
Number of Positions | 512 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR/LOGARITHMIC | |
Resistance Tolerance-Max | 15% | |
Resistor Terminal Voltage-Max | 2.5 V | |
Resistor Terminal Voltage-Min | -2.5 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 250000 Ω | |
Width | 4.4 mm |
Alternate Parts for AD5255BRU250
This table gives cross-reference parts and alternative options found for AD5255BRU250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5255BRU250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5255BRU250-RL7 | IC TRIPLE 250K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 512 POSITIONS, PDSO24, MO-153AD, TSSOP-24, Digital Potentiometer | Analog Devices Inc | AD5255BRU250 vs AD5255BRU250-RL7 |