Part Details for AD5251BRU100 by Analog Devices Inc
Overview of AD5251BRU100 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD5251BRU100
AD5251BRU100 CAD Models
AD5251BRU100 Part Data Attributes
|
AD5251BRU100
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5251BRU100
Analog Devices Inc
IC DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO14, MO-153AB-1, TSSOP-14, Digital Potentiometer
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | NONVOLATILE MEMORY; DEVICE SUPPORTS DUAL SUPPLY OPERATION | |
Bandwidth-Nom | 0.04 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 2 | |
Number of Positions | 64 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 2.75 V | |
Resistor Terminal Voltage-Min | -2.25 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 650 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
Alternate Parts for AD5251BRU100
This table gives cross-reference parts and alternative options found for AD5251BRU100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5251BRU100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5251BRUZ100 | I2C, Nonvolatile Memory, Dual 64-Position Digital Potentiometer | Analog Devices Inc | AD5251BRU100 vs AD5251BRUZ100 |
AD5251BRU100-RL7 | DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO14, MO-153AB-1, TSSOP-14 | Analog Devices Inc | AD5251BRU100 vs AD5251BRU100-RL7 |
AD5251BRUZ100-RL7 | I2C, Nonvolatile Memory, Dual 64-Position Digital Potentiometer | Analog Devices Inc | AD5251BRU100 vs AD5251BRUZ100-RL7 |