-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Increment/Decrement Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9183
|
Newark | Digital Potentiometer, Single, 128 Step, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:3 Wire, Serial, Track Taper:Linear, Resistance Tolerance:± 30%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5220BNZ10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$3.0500 / $4.8700 | Buy Now |
DISTI #
AD5220BNZ10-ND
|
DigiKey | IC DGTL POT 10KOHM 128TAP 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
674 In Stock |
|
$2.7000 / $5.3800 | Buy Now |
DISTI #
584-AD5220BNZ10
|
Mouser Electronics | Digital Potentiometer ICs 7-BIT RDAC U/D CONTROL RoHS: Compliant | 263 |
|
$2.6900 / $5.3700 | Buy Now |
|
Analog Devices Inc | 7-BIT RDAC U/D CONTROL Min Qty: 1 Package Multiple: 50 | 135 |
|
$2.7000 / $5.3800 | Buy Now |
|
Quest Components | 56 |
|
$2.0909 / $3.8016 | Buy Now | |
|
Rochester Electronics | AD5220 - Increment/Decrement Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 251 |
|
$2.4900 / $2.9300 | Buy Now |
|
Ameya Holding Limited | AD5220BNZ10 10kΩ 128位置 数字电位计, 串行 3 线接口, 8针 PDIP封装 | 135 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5220BNZ10
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5220BNZ10
Analog Devices Inc
Increment/Decrement Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Bandwidth-Nom | 0.65 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Coefficient-Nom | 800 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 10000 Ω | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD5220BNZ10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5220BNZ10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5220BN10 | IC 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 128 POSITIONS, PDIP8, PLASTIC, DIP-8, Digital Potentiometer | Analog Devices Inc | AD5220BNZ10 vs AD5220BN10 |