Converters
AD5220BNZ10
Description: Increment/Decrement Digital Potentiometer

Overview of AD5220BNZ10 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
AD5220BNZ10 Analog Devices 7-BIT RDAC U/D CONTROL
AD5220BNZ100 Analog Devices 7-BIT RDAC U/D CONTROL

Price & Stock for AD5220BNZ10 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 49AK9183
Newark Digital Potentiometer, Single, 128 Step, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:3 Wire, Serial, Track Taper:Linear, Resistance Tolerance:± 30%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5220BNZ10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 54
  • 1 $4.6800
  • 10 $4.2100
  • 25 $4.0900
  • 50 $3.9800
  • 100 $3.4500
  • 250 $3.2700
  • 500 $2.9300
$2.9300 / $4.6800 Buy Now
DISTI # AD5220BNZ10-ND
DigiKey IC DGTL POT 10KOHM 128TAP 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube 461
In Stock
  • 1 $6.6400
  • 10 $4.5000
  • 25 $3.9460
  • 100 $3.3254
  • 250 $3.0243
  • 500 $2.8408
  • 1,000 $2.6885
  • 2,500 $2.5261
$2.5261 / $6.6400 Buy Now
DISTI # 584-AD5220BNZ10
Mouser Electronics Digital Potentiometer ICs 7-BIT RDAC U/D CONTROL RoHS: Compliant 51
  • 1 $5.3700
  • 10 $4.8300
  • 100 $3.9500
  • 250 $3.7500
  • 500 $3.3600
  • 1,000 $2.8400
  • 2,500 $2.6900
$2.6900 / $5.3700 Buy Now
Analog Devices Inc 7-BIT RDAC U/D CONTROL Package Multiple: 50 645
  • 1 $6.6400
  • 10 $4.5000
  • 25 $3.9460
  • 100 $3.3254
  • 250 $3.0243
  • 500 $2.8408
  • 1,000 $2.6885
  • 2,500 $2.5261
$2.5261 / $6.6400 Buy Now
Quest Components   56
  • 1 $3.8016
  • 10 $2.3760
  • 33 $2.0909
$2.0909 / $3.8016 Buy Now
Rochester Electronics AD5220 - Increment/Decrement Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 Call for Availability
  • 1 $2.9300
  • 25 $2.8700
  • 100 $2.7600
  • 500 $2.6400
  • 1,000 $2.4900
$2.4900 / $2.9300 Buy Now

CAD Models for AD5220BNZ10 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD5220BNZ10 by Analog Devices Inc

AD5220BNZ10
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
DIP-8
Pin Count
8
Manufacturer Package Code
N-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO OPERATES AT 5V SUPPLY
Bandwidth-Nom
0.65 kHz
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.27 mm
Number of Functions
1
Number of Positions
128
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
30%
Resistor Terminal Voltage-Max
5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max
5.33 mm
Supply Voltage-Nom
3 V
Surface Mount
NO
Technology
CMOS
Temperature Coefficient-Nom
800 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Resistance-Nom
10000 Ω
Width
7.62 mm
Want to compare parts?
  1. AD5220BNZ10
    Analog Devices Inc
    Increment/Decrement Digital Potentiometer
    VS

Alternate Parts for AD5220BNZ10

This table gives cross-reference parts and alternative options found for AD5220BNZ10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5220BNZ10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD5220BN10 IC 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 128 POSITIONS, PDIP8, PLASTIC, DIP-8, Digital Potentiometer Analog Devices Inc AD5220BNZ10 vs AD5220BN10
Part Number Description Manufacturer Compare
DS1804-100+ Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, 0.300 INCH, ROHS COMPLIANT, DIP-8 Maxim Integrated Products AD5220BNZ10 vs DS1804-100+
CAT5115LI10 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 onsemi AD5220BNZ10 vs CAT5115LI10
X9315WPI-2.7 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDIP8, PLASTIC, DIP-8 Intersil Corporation AD5220BNZ10 vs X9315WPI-2.7
X9315WPI Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDIP8, PLASTIC, DIP-8 Xicor Inc AD5220BNZ10 vs X9315WPI
AD5220BNZ100 Increment/Decrement Digital Potentiometer Analog Devices Inc AD5220BNZ10 vs AD5220BNZ100
CAT5114L-10 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDIP8, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-8 Catalyst Semiconductor AD5220BNZ10 vs CAT5114L-10
DS1804-100 Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Maxim Integrated Products AD5220BNZ10 vs DS1804-100
X9315WPI-2.7 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDIP8, PLASTIC, DIP-8 Xicor Inc AD5220BNZ10 vs X9315WPI-2.7
CAT5115LI-10 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 onsemi AD5220BNZ10 vs CAT5115LI-10
CAT5114GLI-10 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDIP8, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-8 Catalyst Semiconductor AD5220BNZ10 vs CAT5114GLI-10

Related Parts for AD5220BNZ10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5220BNZ10 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5220BNZ10 by Analog Devices Inc

  • Please alert me when AD5220BNZ10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD5220BNZ10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5220BNZ10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD5220BNZ10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5220BNZ10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5220BNZ10 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: