-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 256 Position, Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5207BRUZ100-ND
|
DigiKey | IC DGT POT 100KOHM 256TP 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
12 In Stock |
|
$1.8229 / $3.7700 | Buy Now |
DISTI #
584-AD5207BRUZ100
|
Mouser Electronics | Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER TAPE & REEL RoHS: Compliant | 253 |
|
$1.8900 / $3.7700 | Buy Now |
|
Analog Devices Inc | DUAL 8-BIT POTENTIOMETER TAPE Min Qty: 1 Package Multiple: 96 | 9699 |
|
$1.3400 / $3.7700 | Buy Now |
DISTI #
26615789
|
Verical | Digital Potentiometer 100kOhm 256POS Volatile Linear 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 288 Package Multiple: 288 | Americas - 9504 |
|
$1.8077 / $2.1692 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Rochester Electronics | AD5207 - 2-Channel, 256-Position Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 158 |
|
$1.7500 / $2.0600 | Buy Now |
DISTI #
AD5207BRUZ100
|
TME | IC: digital potentiometer, 100kΩ, 3-wire,SPI, 8bit, TSSOP14, SMD Min Qty: 1 | 0 |
|
$2.0700 / $2.9000 | RFQ |
DISTI #
AD5207BRUZ100
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 288 | 0 |
|
$1.8500 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5207BRUZ100
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5207BRUZ100
Analog Devices Inc
Dual, 256 Position, Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 500 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 1000000 Ω |
This table gives cross-reference parts and alternative options found for AD5207BRUZ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5207BRUZ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5207BRUZ100-REEL7 | DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 1.10 MM HEIGHT, TSSOP-14 | Analog Devices Inc | AD5207BRUZ100 vs AD5207BRUZ100-REEL7 |
AD5207BRU100 | Dual, 256 Position, Digital Potentiometer | Analog Devices Inc | AD5207BRUZ100 vs AD5207BRU100 |
AD5207BRU100-REEL7 | IC DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 1.10 MM HEIGHT, TSSOP-14, Digital Potentiometer | Analog Devices Inc | AD5207BRUZ100 vs AD5207BRU100-REEL7 |