-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Channel, 1024-Position, Digital Rheostat with SPI interface and 50-TP Memory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6267
|
Newark | Digital Rheostat, Single, 1024 Step, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 15%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Steps:1024Rohs Compliant: Yes |Analog Devices AD5174BRMZ-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 202 |
|
$2.7000 / $5.0900 | Buy Now |
DISTI #
505-AD5174BRMZ-10-ND
|
DigiKey | IC DGT POT 10KOHM 1024TAP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
836 In Stock |
|
$2.3752 / $6.3000 | Buy Now |
DISTI #
584-AD5174BRMZ-10
|
Mouser Electronics | Digital Potentiometer ICs 1024tap 5v 50tp, in MSOP SPI I.C. RoHS: Compliant | 18308 |
|
$2.3800 / $5.0900 | Buy Now |
DISTI #
E54:1762_00827641
|
Arrow Electronics | Digital Potentiometer 10kOhm 1024POS Non-Volatile 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2252 | Europe - 50 |
|
$2.1970 / $2.5480 | Buy Now |
|
Analog Devices Inc | 1024tap 5v 50tp, in MSOP SPI I Package Multiple: 50 | 218 |
|
$2.3752 / $6.3000 | Buy Now |
DISTI #
68397440
|
Verical | Digital Potentiometer 10kOhm 1024POS Non-Volatile 10-Pin MSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2252 | Americas - 50 |
|
$2.1970 / $2.2010 | Buy Now |
DISTI #
26615747
|
Verical | Digital Potentiometer 10kOhm 1024POS Non-Volatile 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$2.4780 | Buy Now |
|
Win Source Electronics | Single-Channel, 1024-Position, Digital Rheostat with SPI Interface and 50-TP Memory | IC DGT POT 10KOHM 1024TAP 10MSOP | 5500 |
|
$2.7072 / $4.0609 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5174BRMZ-10
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5174BRMZ-10
Analog Devices Inc
Single-Channel, 1024-Position, Digital Rheostat with SPI interface and 50-TP Memory
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | NON VOLATILE MEMORY | |
Bandwidth-Nom | 0.7 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 1024 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 15% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | -2.5 V | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |