Converters
AD5161BRMZ5
Description: 256 Position SPI/I2C Selectable Digital Potentiometer

Overview of AD5161BRMZ5 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
AD5161BRMZ5-RL7 Analog Devices 8-Bit SPI/I2C DigiPOT
AD5161BRMZ5 Analog Devices 8-Bit SPI/I2C DigiPOT
AD5161BRMZ50 Analog Devices 8-Bit SPI/I2C DigiPOT

Price & Stock for AD5161BRMZ5 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK6256
Newark Digital Potentiometer, Single, 256 Step, End To End Resistance:5Kohm, No. Of Pots:Single, Control Interface:I2C, Spi, Track Taper:Linear, Resistance Tolerance:± 30%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Steps:256 Rohs Compliant: Yes |Analog Devices AD5161BRMZ5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 58
  • 1 $2.7100
  • 10 $2.4300
  • 100 $1.9500
  • 500 $1.6000
  • 1,000 $1.3300
  • 2,500 $1.2400
  • 5,000 $1.1900
$1.1900 / $2.7100 Buy Now
DISTI # 505-AD5161BRMZ5-ND
DigiKey IC DGTL POT 5KOHM 256TAP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 350
In Stock
  • 1 $3.6700
  • 10 $2.4070
  • 25 $2.0780
  • 100 $1.7077
  • 250 $1.5276
  • 500 $1.4178
  • 1,000 $1.3265
  • 2,500 $1.2291
  • 5,000 $1.1698
$1.1698 / $3.6700 Buy Now
DISTI # 584-AD5161BRMZ5
Mouser Electronics Digital Potentiometer ICs 8-Bit SPI/I2C DigiPOT RoHS: Compliant 1094
  • 1 $3.1200
  • 10 $2.0800
  • 100 $1.7000
  • 250 $1.5200
  • 500 $1.4100
  • 1,000 $1.3200
  • 2,500 $1.2200
  • 5,000 $1.1600
$1.1600 / $3.1200 Buy Now
Analog Devices Inc 8-Bit SPI/I2C DigiPOT Package Multiple: 50 10570
  • 1 $3.6700
  • 10 $2.4070
  • 25 $2.0780
  • 100 $1.7077
  • 250 $1.5276
  • 500 $1.4178
  • 1,000 $1.3265
  • 2,500 $1.2291
  • 5,000 $1.1698
$1.1698 / $3.6700 Buy Now
DISTI # AD5161BRMZ5
TME IC: digital potentiometer, 5kΩ, I2C,SPI, 8bit, MSOP10, SMD, Ch: 1 Min Qty: 1 0
  • 1 $1.8700
  • 3 $1.6500
  • 10 $1.4900
  • 50 $1.4300
$1.4300 / $1.8700 RFQ
DISTI # AD5161BRMZ5
Richardson RFPD DIGITAL POTENTIOMETER RoHS: Compliant Min Qty: 500 0
  • 500 $1.2000
  • 1,000 $1.1900
$1.1900 / $1.2000 Buy Now
Dynamic Solutions GmbH OEM and CM Only 3000
RFQ

CAD Models for AD5161BRMZ5 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD5161BRMZ5 by Analog Devices Inc

AD5161BRMZ5
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
MSOP
Package Description
3 X 4.90 MM, ROHS COMPLIANT, M0-187BA, MSOP-10
Pin Count
10
Manufacturer Package Code
RM-10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY; 2-WIRE SERIAL CONTROL INTERFACE IS ALSO POSSIBLE
Bandwidth-Nom
1.2 kHz
Control Interface
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
256
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
30%
Resistor Terminal Voltage-Max
3 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.1 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Temperature Coefficient-Nom
45 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Resistance-Nom
5000 Ω
Width
3 mm
Want to compare parts?
  1. AD5161BRMZ5
    Analog Devices Inc
    256 Position SPI/I2C Selectable Digital Potentiometer
    VS

Alternate Parts for AD5161BRMZ5

This table gives cross-reference parts and alternative options found for AD5161BRMZ5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5161BRMZ5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD5161BRMZ5-RL7 256 Position SPI/I2C Selectable Digital Potentiometer Analog Devices Inc AD5161BRMZ5 vs AD5161BRMZ5-RL7
AD5161BRM5-RL7 5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO10, 3 X 4.90 MM, M0-187BA, MSOP-10 Analog Devices Inc AD5161BRMZ5 vs AD5161BRM5-RL7
Part Number Description Manufacturer Compare
AD5161BRMZ5-RL7 256 Position SPI/I2C Selectable Digital Potentiometer Analog Devices Inc AD5161BRMZ5 vs AD5161BRMZ5-RL7
AD5161BRM5-RL7 5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO10, 3 X 4.90 MM, M0-187BA, MSOP-10 Analog Devices Inc AD5161BRMZ5 vs AD5161BRM5-RL7

Related Parts for AD5161BRMZ5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5161BRMZ5 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5161BRMZ5 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD5161BRMZ5 would you like to use for your alert(s)?
  • Please alert me when AD5161BRMZ5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD5161BRMZ5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5161BRMZ5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD5161BRMZ5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5161BRMZ5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5161BRMZ5 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: