Datasheets
AD5161BRM100 by:

100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO10, 3 X 4.90 MM, M0-187BA, MSOP-10

Part Details for AD5161BRM100 by Analog Devices Inc

Overview of AD5161BRM100 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming

Price & Stock for AD5161BRM100

Part # Distributor Description Stock Price Buy
Rochester Electronics AD5161 - 256-Position SPI/I2C Selectable Digital Potentiometer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 4661
  • 1 $1.0900
  • 25 $1.0700
  • 100 $1.0300
  • 500 $0.9829
  • 1,000 $0.9283
$0.9283 / $1.0900 Buy Now

Part Details for AD5161BRM100

AD5161BRM100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD5161BRM100 Part Data Attributes

AD5161BRM100 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD5161BRM100 Analog Devices Inc 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO10, 3 X 4.90 MM, M0-187BA, MSOP-10
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code MSOP
Package Description 3 X 4.90 MM, M0-187BA, MSOP-10
Pin Count 10
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY; 2-WIRE SERIAL CONTROL INTERFACE IS ALSO POSSIBLE
Bandwidth-Nom 0.04 kHz
Control Interface 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code S-PDSO-G10
JESD-609 Code e0
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Positions 256
Number of Terminals 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Resistance Law LINEAR
Resistance Tolerance-Max 30%
Resistor Terminal Voltage-Max 3 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.1 mm
Supply Voltage-Nom 3 V
Surface Mount YES
Temperature Coefficient-Nom 45 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Total Resistance-Nom 100000 Ω
Width 3 mm

Alternate Parts for AD5161BRM100

This table gives cross-reference parts and alternative options found for AD5161BRM100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5161BRM100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD5161BRMZ100-RL7 256 Position SPI/I2C Selectable Digital Potentiometer Analog Devices Inc AD5161BRM100 vs AD5161BRMZ100-RL7
Part Number Description Manufacturer Compare
AD5161BRMZ100-RL7 256 Position SPI/I2C Selectable Digital Potentiometer Analog Devices Inc AD5161BRM100 vs AD5161BRMZ100-RL7

AD5161BRM100 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5161BRM100 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5161BRM100 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD5161BRM100 would you like to use for your alert(s)?
  • Please alert me when AD5161BRM100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD5161BRM100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5161BRM100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD5161BRM100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5161BRM100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5161BRM100 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: