-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Channel, 256-Position, I2C, Nonvolatile Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4576
|
Newark | Digital Potentiometer, Quad, 256 Step Rohs Compliant: Yes |Analog Devices AD5143BCPZ10-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 215 |
|
$4.8100 / $8.3300 | Buy Now |
DISTI #
505-AD5143BCPZ10-RL7CT-ND
|
DigiKey | IC DGTL POT 10KOHM 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2666 In Stock |
|
$4.6125 / $10.5500 | Buy Now |
DISTI #
584-AD5143BCPZ10-R7
|
Mouser Electronics | Digital Potentiometer ICs 256tap, 2 DigiPOT/2 Rstat, NVM, I2C RoHS: Compliant | 1713 |
|
$4.6100 / $8.1800 | Buy Now |
DISTI #
V72:2272_06207651
|
Arrow Electronics | Digital Potentiometer 10kOhm 256POS Non-Volatile Linear/Log 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2325 Container: Cut Strips | Americas - 190 |
|
$4.7320 / $6.2440 | Buy Now |
|
Analog Devices Inc | 256tap, 2 DigiPOT/2 Rstat, NVM Min Qty: 1 Package Multiple: 1500 | 5034 |
|
$3.5100 / $10.5500 | Buy Now |
DISTI #
70751192
|
Verical | Digital Potentiometer 10kOhm 256POS Non-Volatile Linear/Log 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2325 | Americas - 190 |
|
$4.7320 / $6.2440 | Buy Now |
|
Rochester Electronics | AD5143 - Quad Channel, 256-Position, I2C, Non-Volatile Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 47 |
|
$4.3600 / $5.1300 | Buy Now |
|
Ameya Holding Limited | IC DGTL POT 10K 4CH 16-LFCSP | 1386 |
|
RFQ | |
DISTI #
AD5143BCPZ10RL7
|
Richardson RFPD | DIGITAL POTENTIOMETER RoHS: Compliant Min Qty: 1500 | 0 |
|
$4.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5143BCPZ10-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5143BCPZ10-RL7
Analog Devices Inc
Quad Channel, 256-Position, I2C, Nonvolatile Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 3 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 8% | |
Resistor Terminal Voltage-Max | 2.75 V | |
Resistor Terminal Voltage-Min | -2.25 V | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |