-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
System-Management IC with Programmable Quad Voltage Monitoring and Supervisory Functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD5100 - System Management with Factory Programmed Quad Voltage Monitoring ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9944 |
|
$3.9000 / $4.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5100YRQZ-0
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5100YRQZ-0
Analog Devices Inc
System-Management IC with Programmable Quad Voltage Monitoring and Supervisory Functions
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for AD5100YRQZ-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5100YRQZ-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5100YRQZ-1REEL | 4-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, ROHS COMPLIANT, MO-137AB, QSOP-16 | Analog Devices Inc | AD5100YRQZ-0 vs AD5100YRQZ-1REEL |
AD5100YRQZ-RL7 | IC 4-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137AB, QSOP-16, Power Management Circuit | Analog Devices Inc | AD5100YRQZ-0 vs AD5100YRQZ-RL7 |
AD5100YRQZ | 4-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137AB, QSOP-16 | Rochester Electronics LLC | AD5100YRQZ-0 vs AD5100YRQZ |