Part Details for AD395JM by Analog Devices Inc
Overview of AD395JM by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD395JM
AD395JM CAD Models
AD395JM Part Data Attributes
|
AD395JM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD395JM
Analog Devices Inc
IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, MDIP28, LOW PROFILE, HERMETIC SEALED, METAL, DIP-28, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | LOW PROFILE, HERMETIC SEALED, METAL, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-MDIP-T28 | |
JESD-609 Code | e0 | |
Length | 39.88 mm | |
Linearity Error-Max (EL) | 0.0732% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.21 mm | |
Settling Time-Max | 15 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 28 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD395JM
This table gives cross-reference parts and alternative options found for AD395JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD395JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD394JM | IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, MDIP28, LOW PROFILE, HERMETIC SEALED, METAL, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD395JM vs AD394JM |
AD395SM | IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, MDIP28, LOW PROFILE, HERMETIC SEALED, METAL, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD395JM vs AD395SM |