Part Details for AD2S80ATE by Analog Devices Inc
Results Overview of AD2S80ATE by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD2S80ATE Information
AD2S80ATE by Analog Devices Inc is a Position Converter.
Position Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD2S80ATE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD2S80ATE-ND
|
DigiKey | IC R/D CONV 10/12/14/16B 44CLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1 In Stock |
|
$1,309.0100 | Buy Now |
DISTI #
584-AD2S80ATE
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 4 ARC MIN LCC MIL TEMP IC RoHS: Not Compliant | 2 |
|
$1,343.0900 | Buy Now |
DISTI #
26646727
|
Verical | Resolver to Digital 16bit Parallel ±4arcmin 44-Pin LCC Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 360 |
|
$1,496.0143 | Buy Now |
DISTI #
AD2S80ATE
|
Richardson RFPD | MISCELLANEOUS CONVERTER RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,335.1900 / $1,424.2100 | Buy Now |
|
MacroQuest Electronics | STOCK | 100 |
|
$1,038.4600 | Buy Now |
Part Details for AD2S80ATE
AD2S80ATE CAD Models
AD2S80ATE Part Data Attributes
|
AD2S80ATE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2S80ATE
Analog Devices Inc
Variable Resolution Resolver-to-Digital Converters
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | E-44-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES A 5V LOGIC SUPPLY | |
Analog Input Voltage-Max | 2.2 V | |
Angular Accuracy-Max | 4 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | S-CQCC-N44 | |
JESD-609 Code | e0 | |
Length | 16.545 mm | |
Negative Supply Voltage-Max | -13.2 V | |
Negative Supply Voltage-Min | -10.8 V | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC44,.65SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Signal/Output Frequency | 20000 Hz | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Tracking Rate-Max | 16.25 rps | |
Width | 16.545 mm |
Alternate Parts for AD2S80ATE
This table gives cross-reference parts and alternative options found for AD2S80ATE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD2S80ATE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9096201MXX | Analog Devices Inc | Check for Price | IC SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, CQCC44, CERAMIC, LCC-44, Position Converter | AD2S80ATE vs 5962-9096201MXX |
AD2S80ATE/883B | Analog Devices Inc | Check for Price | IC SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, CQCC44, CERAMIC, LCC-44, Position Converter | AD2S80ATE vs AD2S80ATE/883B |
AD2S80AUE | Analog Devices Inc | Check for Price | IC SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, CQCC44, CERAMIC, LCC-44, Position Converter | AD2S80ATE vs AD2S80AUE |