-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Resolution, 10-Bit to 16-Bit R/D Converter with Reference Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9600
|
Newark | R/D 10-Bit To 16-Bit Converter, 85Deg C, Ic Function:R/D 10-Bit To 16-Bit Converter, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Package Type:Lqfp, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD2S1210ASTZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 354 |
|
$25.8800 / $33.2000 | Buy Now |
DISTI #
505-AD2S1210ASTZ-RL7CT-ND
|
DigiKey | IC R/D CONV 10/12/14/16B 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1266 In Stock |
|
$20.2519 / $28.3200 | Buy Now |
DISTI #
584-AD2S1210ASTZ-R7
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Variable Resolution, 10-Bit to 16-Bit R/D Converter with Reference Oscillator RoHS: Compliant | 492 |
|
$20.7600 / $28.3200 | Buy Now |
|
Analog Devices Inc | 16-BIT PROG RESOLVER-DIGITAL C Min Qty: 1 Package Multiple: 500 | 254 |
|
$13.4900 / $28.3200 | Buy Now |
|
Ameya Holding Limited | IC CONV R/D 10-16BIT OSC 48LQFP | 254 |
|
RFQ | |
|
Chip1Cloud | IC R/D CONV 10/12/14/16B 48LQFP | 30000 |
|
RFQ | |
DISTI #
4016315RL
|
element14 Asia-Pacific | R/D 10-BIT TO 16-BIT CONVERTER, 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 354 |
|
$21.9411 / $27.6019 | Buy Now |
DISTI #
4016315
|
element14 Asia-Pacific | R/D 10-BIT TO 16-BIT CONVERTER, 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 354 |
|
$21.9411 / $29.9297 | Buy Now |
DISTI #
4016315RL
|
Farnell | R/D 10-BIT TO 16-BIT CONVERTER, 85DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 354 |
|
$20.7937 / $26.1518 | Buy Now |
DISTI #
4016315
|
Farnell | R/D 10-BIT TO 16-BIT CONVERTER, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 354 |
|
$20.7937 / $28.3551 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD2S1210ASTZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2S1210ASTZ-RL7
Analog Devices Inc
Variable Resolution, 10-Bit to 16-Bit R/D Converter with Reference Oscillator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 4 V | |
Angular Accuracy-Max | 10 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | TQFP48,.3SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Signal/Output Frequency | 20000 Hz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Tracking Rate-Max | 156.25 rps | |
Width | 7 mm |