-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit R/D Converter with Reference Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9132
|
Newark | Adc, 12Bit, Lqfp-44, -40 To 125Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Differential, Data Interface:Parallel, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD2S1205YSTZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$29.3100 / $37.6000 | Buy Now |
DISTI #
505-AD2S1205YSTZ-ND
|
DigiKey | IC R/D CONVERTER 12BIT 44LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
87 In Stock |
|
$24.1057 / $32.0900 | Buy Now |
DISTI #
584-AD2S1205YSTZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Custom 12-bit RDC I.C. RoHS: Compliant | 47 |
|
$24.1000 / $32.0700 | Buy Now |
|
Analog Devices Inc | Custom 12-bit RDC I.C. Min Qty: 1 Package Multiple: 1 | 20575 |
|
$15.3900 / $32.0900 | Buy Now |
DISTI #
17077377
|
Verical | Resolver to Digital 12bit Parallel/Serial (3-Wire, SPI) ±11arcmin 44-Pin LQFP Tray RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 11289 |
|
$23.4100 / $23.9500 | Buy Now |
|
Ameya Holding Limited | AD2S1205YSTZ 12 位 750 rps 分解器到数字转换器, 差分输入, Parallel & Serial输出, 44针 LQFP封装 | 1015 |
|
RFQ | |
DISTI #
AD2S1205YSTZ
|
Richardson RFPD | MISCELLANEOUS CONVERTER RoHS: Compliant Min Qty: 30 | 128 |
|
$21.5200 / $23.0000 | Buy Now |
|
Chip1Cloud | IC ADC R/D 12BIT W/OSC 44LQFP | 1040 |
|
RFQ | |
DISTI #
C1S103100649468
|
Chip1Stop | Resolver to Digital 12bit Parallel/Serial (3-Wire, SPI) ±11arcmin 44-Pin LQFP Tray RoHS: Compliant pbFree: No Container: Tray | 32 |
|
$19.9000 / $27.7000 | Buy Now |
|
CHIPMALL.COM LIMITED | 4.75V~5.25V 12 LQFP-44(10x10) ADC/DAC - Specialized ROHS | 2892 |
|
$8.5516 / $11.2135 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD2S1205YSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2S1205YSTZ
Analog Devices Inc
12-Bit R/D Converter with Reference Oscillator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-026BCB, LQFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | ST-44-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BUILT-IN-TEST | |
Analog Input Voltage-Max | 2.3 V | |
Angular Accuracy-Max | 2 arc min | |
Converter Type | DIGITAL TO SYNCHRO OR RESOLVER | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Signal/Output Frequency | 10000 Hz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Tracking Rate-Max | 1250 rps | |
Width | 10 mm |