Part Details for AD2412N3L-VI by Artesyn Embedded Technologies
Overview of AD2412N3L-VI by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD2412N3L-VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y7701
|
Newark | Adaptor, Ac-Dc, 12V, 2A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:24W, Output Voltage - Output 1:12V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Artesyn Embedded Technologies AD2412N3L-VI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$17.0100 / $19.8800 | Buy Now |
DISTI #
000000000005530795
|
Sager | Desktop AC Adapters 24W 12V 2A 2.5mm DC Min Qty: 1 | 192 |
|
$15.7400 / $17.1300 | Buy Now |
|
Neutron USA | Desktop AC Adapters 24W 12V 2A 2.5mm DC | 25 |
|
$39.9900 | Buy Now |
Part Details for AD2412N3L-VI
AD2412N3L-VI CAD Models
AD2412N3L-VI Part Data Attributes
|
AD2412N3L-VI
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AD2412N3L-VI
Artesyn Embedded Technologies
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |