Part Details for AD22100KRZ-REEL7 by Analog Devices Inc
Overview of AD22100KRZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD22100KRZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD22100KRZ-REEL7CT-ND
|
DigiKey | SENSOR ANALOG 0C-100C 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2679 In Stock |
|
$4.5125 / $9.9000 | Buy Now |
DISTI #
584-AD22100KRZ-R7
|
Mouser Electronics | Board Mount Temperature Sensors VOUT TEMP SENSOR RoHS: Compliant | 1000 |
|
$4.5100 / $8.3500 | Buy Now |
|
Analog Devices Inc | VOUT TEMP SENSOR Min Qty: 1 Package Multiple: 1000 | 5536 |
|
$4.5125 / $9.9000 | Buy Now |
DISTI #
26039514
|
Verical | Temp Sensor Analog 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$5.1571 | Buy Now |
Part Details for AD22100KRZ-REEL7
AD22100KRZ-REEL7 CAD Models
AD22100KRZ-REEL7 Part Data Attributes
|
AD22100KRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD22100KRZ-REEL7
Analog Devices Inc
Voltage Output Temperature Sensor with Signal Conditioning
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.65 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 3.62 V | |
Output Voltage-Min | 1.37 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for AD22100KRZ-REEL7
This table gives cross-reference parts and alternative options found for AD22100KRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD22100KRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD22100KR | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1.37-3.62V, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8 | AD22100KRZ-REEL7 vs AD22100KR |
AD22100KR-REEL7 | Analog Devices Inc | Check for Price | Voltage Output Temperature Sensor with Signal Conditioning | AD22100KRZ-REEL7 vs AD22100KR-REEL7 |