Part Details for AD22037Z-RL7 by Analog Devices Inc
Overview of AD22037Z-RL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22037Z | Analog Devices | 100 mV/g trim variant of ADXL2 |
Price & Stock for AD22037Z-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Accelerometer Dual ±18g 3V to 6V 94mV/g to 106mV/g 8-Pin CLCC T/R | 9910 |
|
$15.4500 / $23.1740 | Buy Now |
Part Details for AD22037Z-RL7
AD22037Z-RL7 CAD Models
AD22037Z-RL7 Part Data Attributes
|
AD22037Z-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD22037Z-RL7
Analog Devices Inc
SPECIALTY ANALOG CIRCUIT, CQCC8, 5 X 5 MM, 2 MM HEIGHT, ROHS COMPLIANT, CERAMIC, LCC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCN, LCC8,.2SQ | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CQCC-N8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC8,.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for AD22037Z-RL7
This table gives cross-reference parts and alternative options found for AD22037Z-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD22037Z-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADW22037Z | Precision ±1.7 g, ±5 g, ±18 g Dual-Axis iMEMS® Accelerometer | Analog Devices Inc | AD22037Z-RL7 vs ADW22037Z |
ADW22037Z-RL7 | Precision ±1.7 g, ±5 g, ±18 g Dual-Axis iMEMS® Accelerometer | Analog Devices Inc | AD22037Z-RL7 vs ADW22037Z-RL7 |