Part Details for AD20ZJ0822KT3 by Kyocera AVX Components
Overview of AD20ZJ0822KT3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD20ZJ0822KT3
AD20ZJ0822KT3 CAD Models
AD20ZJ0822KT3 Part Data Attributes
|
AD20ZJ0822KT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD20ZJ0822KT3
Kyocera AVX Components
CAP,CERAMIC,8.2NF,500VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AD20ZJ0822KT3
This table gives cross-reference parts and alternative options found for AD20ZJ0822KT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD20ZJ0822KT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206F5000822KXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | Knowles Capacitors | AD20ZJ0822KT3 vs 1206F5000822KXT |
C1206C822KCRAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | KEMET Corporation | AD20ZJ0822KT3 vs C1206C822KCRAC7800 |
C1206X822KCRAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1306, | KEMET Corporation | AD20ZJ0822KT3 vs C1206X822KCRAC7025 |
1206B822K501VTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1206, | Knowles Capacitors | AD20ZJ0822KT3 vs 1206B822K501VTM |
1206B822K501PHW | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1206, | Knowles Capacitors | AD20ZJ0822KT3 vs 1206B822K501PHW |
1206F5000822KXB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | Knowles Capacitors | AD20ZJ0822KT3 vs 1206F5000822KXB |
1206B822K501VH | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1206, | Knowles Capacitors | AD20ZJ0822KT3 vs 1206B822K501VH |
C1206X7R501-822KSNB | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1206, | VENKEL LTD | AD20ZJ0822KT3 vs C1206X7R501-822KSNB |
1206B822K501NHT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | Knowles Capacitors | AD20ZJ0822KT3 vs 1206B822K501NHT |
1206A5000822KXB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | Knowles Capacitors | AD20ZJ0822KT3 vs 1206A5000822KXB |