Part Details for AD20ZJ0392KT5 by Kyocera AVX Components
Overview of AD20ZJ0392KT5 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD20ZJ0392KT5
AD20ZJ0392KT5 CAD Models
AD20ZJ0392KT5 Part Data Attributes
|
AD20ZJ0392KT5
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD20ZJ0392KT5
Kyocera AVX Components
CAP,CERAMIC,3.9NF,500VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AD20ZJ0392KT5
This table gives cross-reference parts and alternative options found for AD20ZJ0392KT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD20ZJ0392KT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B392K501VM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1206, | Knowles Capacitors | AD20ZJ0392KT5 vs 1206B392K501VM |
1206F5000392KXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1206, CHIP | Knowles Capacitors | AD20ZJ0392KT5 vs 1206F5000392KXT |
1206B392K501NTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1206, | Knowles Capacitors | AD20ZJ0392KT5 vs 1206B392K501NTM |
1206Y5000392KER | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | AD20ZJ0392KT5 vs 1206Y5000392KER |
1206B392K501VHW | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1206, | Knowles Capacitors | AD20ZJ0392KT5 vs 1206B392K501VHW |
1206B392K501DH-HS | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1206, | Knowles Capacitors | AD20ZJ0392KT5 vs 1206B392K501DH-HS |
1206Y5000392KXR | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.0039uF, 1206 | Syfer Technology | AD20ZJ0392KT5 vs 1206Y5000392KXR |
1206B392K501YHT | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1206, | Knowles Capacitors | AD20ZJ0392KT5 vs 1206B392K501YHT |
1206F5000392KXBS02A | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1206, | Knowles Capacitors | AD20ZJ0392KT5 vs 1206F5000392KXBS02A |
1206B392K501CTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1206, | Knowles Capacitors | AD20ZJ0392KT5 vs 1206B392K501CTM |