Part Details for AD20ZJ0222K2L by Kyocera AVX Components
Overview of AD20ZJ0222K2L by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD20ZJ0222K2L
AD20ZJ0222K2L CAD Models
AD20ZJ0222K2L Part Data Attributes
|
AD20ZJ0222K2L
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD20ZJ0222K2L
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TAPE, PLASTIC | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | CECC32101-801 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AD20ZJ0222K2L
This table gives cross-reference parts and alternative options found for AD20ZJ0222K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD20ZJ0222K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206H5000222KXBS02A | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Knowles Capacitors | AD20ZJ0222K2L vs 1206H5000222KXBS02A |
1206B222K501VTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Knowles Capacitors | AD20ZJ0222K2L vs 1206B222K501VTM |
1206RB222K501KT | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Knowles Capacitors | AD20ZJ0222K2L vs 1206RB222K501KT |
1206F5000222KXQS02A5 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Knowles Capacitors | AD20ZJ0222K2L vs 1206F5000222KXQS02A5 |
AN20ZJ0222K2K | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Kyocera AVX Components | AD20ZJ0222K2L vs AN20ZJ0222K2K |
AD20ZJ0222K2K | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206 | Kyocera AVX Components | AD20ZJ0222K2L vs AD20ZJ0222K2K |
1206B222K501YW | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Knowles Capacitors | AD20ZJ0222K2L vs 1206B222K501YW |
1206B222K501NHM | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Knowles Capacitors | AD20ZJ0222K2L vs 1206B222K501NHM |
1206C222K501ETM | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Knowles Capacitors | AD20ZJ0222K2L vs 1206C222K501ETM |
1206F5000222KXB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | AD20ZJ0222K2L vs 1206F5000222KXB |