Part Details for AD20ZJ0222JT6 by Kyocera AVX Components
Overview of AD20ZJ0222JT6 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD20ZJ0222JT6
AD20ZJ0222JT6 CAD Models
AD20ZJ0222JT6 Part Data Attributes
|
AD20ZJ0222JT6
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD20ZJ0222JT6
Kyocera AVX Components
CAP,CERAMIC,2.2NF,500VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1206 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AD20ZJ0222JT6
This table gives cross-reference parts and alternative options found for AD20ZJ0222JT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD20ZJ0222JT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206A5000222JXC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Knowles Capacitors | AD20ZJ0222JT6 vs 1206A5000222JXC |
1206C222J501BWM | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Knowles Capacitors | AD20ZJ0222JT6 vs 1206C222J501BWM |
1206B222J501YHT | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Knowles Capacitors | AD20ZJ0222JT6 vs 1206B222J501YHT |
AN20ZJ0222J2K | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Kyocera AVX Components | AD20ZJ0222JT6 vs AN20ZJ0222J2K |
1206H5000222JXQS02A5 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Knowles Capacitors | AD20ZJ0222JT6 vs 1206H5000222JXQS02A5 |
AN20ZJ0222JT6 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Kyocera AVX Components | AD20ZJ0222JT6 vs AN20ZJ0222JT6 |
1206Y5000222JET | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | AD20ZJ0222JT6 vs 1206Y5000222JET |
1206C222J501PTM | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Knowles Capacitors | AD20ZJ0222JT6 vs 1206C222J501PTM |
1206B222J501VWM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Knowles Capacitors | AD20ZJ0222JT6 vs 1206B222J501VWM |
1206B222J501DHW-HB | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Knowles Capacitors | AD20ZJ0222JT6 vs 1206B222J501DHW-HB |