Part Details for AD20ZF0393KT5 by Kyocera AVX Components
Overview of AD20ZF0393KT5 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD20ZF0393KT5
AD20ZF0393KT5 CAD Models
AD20ZF0393KT5 Part Data Attributes
|
AD20ZF0393KT5
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD20ZF0393KT5
Kyocera AVX Components
CAP,CERAMIC,39NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AD20ZF0393KT5
This table gives cross-reference parts and alternative options found for AD20ZF0393KT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD20ZF0393KT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B393K201YH-HS | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1206, | Knowles Capacitors | AD20ZF0393KT5 vs 1206B393K201YH-HS |
1206B393K201YHT-HK | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1206, | Knowles Capacitors | AD20ZF0393KT5 vs 1206B393K201YHT-HK |
1206B393K201PHWM | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1206, | Knowles Capacitors | AD20ZF0393KT5 vs 1206B393K201PHWM |
AC20ZF0393K2Y | CAP,CERAMIC,39NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | AD20ZF0393KT5 vs AC20ZF0393K2Y |
1206B393K201NWM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1206, | Knowles Capacitors | AD20ZF0393KT5 vs 1206B393K201NWM |
CNC12WF39NF10%200V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.039uF, 1206, | EXXELIA Group | AD20ZF0393KT5 vs CNC12WF39NF10%200V |
CNC12YGM39NF10%200V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, 2R1, 0.039uF, 1206, | EXXELIA Group | AD20ZF0393KT5 vs CNC12YGM39NF10%200V |
1206B393K201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AD20ZF0393KT5 vs 1206B393K201CT |
1206B393K201DHT-HB | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1206, | Knowles Capacitors | AD20ZF0393KT5 vs 1206B393K201DHT-HB |
1206B393K201NHWM | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1206, | Knowles Capacitors | AD20ZF0393KT5 vs 1206B393K201NHWM |