Part Details for AD20ZF0223MT3 by Kyocera AVX Components
Overview of AD20ZF0223MT3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD20ZF0223MT3
AD20ZF0223MT3 CAD Models
AD20ZF0223MT3 Part Data Attributes
|
AD20ZF0223MT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD20ZF0223MT3
Kyocera AVX Components
CAP,CERAMIC,22NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1206 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AD20ZF0223MT3
This table gives cross-reference parts and alternative options found for AD20ZF0223MT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD20ZF0223MT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC12YGWMF22NF20%200V | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.022uF, 1206, | EXXELIA Group | AD20ZF0223MT3 vs CNC12YGWMF22NF20%200V |
1206C223M201P | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | Knowles Capacitors | AD20ZF0223MT3 vs 1206C223M201P |
1206H2000223MXBS02A | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | Knowles Capacitors | AD20ZF0223MT3 vs 1206H2000223MXBS02A |
CNC12WMF22NF20%200V | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.022uF, 1206, | EXXELIA Group | AD20ZF0223MT3 vs CNC12WMF22NF20%200V |
1206RB223M201NGM | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | Knowles Capacitors | AD20ZF0223MT3 vs 1206RB223M201NGM |
CNC12HW22NF20%200V | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.022uF, 1206, | EXXELIA Group | AD20ZF0223MT3 vs CNC12HW22NF20%200V |
1206B223M201DH-HK | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | Knowles Capacitors | AD20ZF0223MT3 vs 1206B223M201DH-HK |
CNC12WF22NF20%200V | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.022uF, 1206, | EXXELIA Group | AD20ZF0223MT3 vs CNC12WF22NF20%200V |
1206B223M201VWM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | Knowles Capacitors | AD20ZF0223MT3 vs 1206B223M201VWM |
CNC12M22NF20%200V | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.022uF, 1206, | EXXELIA Group | AD20ZF0223MT3 vs CNC12M22NF20%200V |