Part Details for AD20ZF0103JT2 by Kyocera AVX Components
Overview of AD20ZF0103JT2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD20ZF0103JT2
AD20ZF0103JT2 CAD Models
AD20ZF0103JT2 Part Data Attributes
|
AD20ZF0103JT2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD20ZF0103JT2
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AD20ZF0103JT2
This table gives cross-reference parts and alternative options found for AD20ZF0103JT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD20ZF0103JT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B103J201VHWM | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Knowles Capacitors | AD20ZF0103JT2 vs 1206B103J201VHWM |
1206Y2000103JEB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | AD20ZF0103JT2 vs 1206Y2000103JEB |
1206RB103J201PRM | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Knowles Capacitors | AD20ZF0103JT2 vs 1206RB103J201PRM |
AD20ZF0103JT6 | Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | Kyocera AVX Components | AD20ZF0103JT2 vs AD20ZF0103JT6 |
AC20ZF0103J24 | CAP,CERAMIC,10NF,200VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | AD20ZF0103JT2 vs AC20ZF0103J24 |
1206B103J201PHW-HB | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Knowles Capacitors | AD20ZF0103JT2 vs 1206B103J201PHW-HB |
1206B103J201PH | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Knowles Capacitors | AD20ZF0103JT2 vs 1206B103J201PH |
1206B103J201DH-HB | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Knowles Capacitors | AD20ZF0103JT2 vs 1206B103J201DH-HB |
1206B103J201PWM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Knowles Capacitors | AD20ZF0103JT2 vs 1206B103J201PWM |
1206B103J201VHM | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Knowles Capacitors | AD20ZF0103JT2 vs 1206B103J201VHM |