Part Details for AD20ZF0102K2Y by Kyocera AVX Components
Overview of AD20ZF0102K2Y by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD20ZF0102K2Y
AD20ZF0102K2Y CAD Models
AD20ZF0102K2Y Part Data Attributes
|
AD20ZF0102K2Y
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD20ZF0102K2Y
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AD20ZF0102K2Y
This table gives cross-reference parts and alternative options found for AD20ZF0102K2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD20ZF0102K2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206F2000102KXTS02A5 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Knowles Capacitors | AD20ZF0102K2Y vs 1206F2000102KXTS02A5 |
AN20ZF0102KT2 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Kyocera AVX Components | AD20ZF0102K2Y vs AN20ZF0102KT2 |
1206B102K201PHM | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Knowles Capacitors | AD20ZF0102K2Y vs 1206B102K201PHM |
1206A2000102KXQS02A | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Knowles Capacitors | AD20ZF0102K2Y vs 1206A2000102KXQS02A |
1206B102K201YHT-HS | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Knowles Capacitors | AD20ZF0102K2Y vs 1206B102K201YHT-HS |
1206C102K201PW | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Knowles Capacitors | AD20ZF0102K2Y vs 1206C102K201PW |
1206B102K201VH | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Knowles Capacitors | AD20ZF0102K2Y vs 1206B102K201VH |
1206C102K201BT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Knowles Capacitors | AD20ZF0102K2Y vs 1206C102K201BT |
1206B102K201DH-HS | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Knowles Capacitors | AD20ZF0102K2Y vs 1206B102K201DH-HS |
1206B102K201PH-HK | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Knowles Capacitors | AD20ZF0102K2Y vs 1206B102K201PH-HK |