Part Details for AD20ZE0562KT3 by Kyocera AVX Components
Overview of AD20ZE0562KT3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD20ZE0562KT3
AD20ZE0562KT3 CAD Models
AD20ZE0562KT3 Part Data Attributes
|
AD20ZE0562KT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD20ZE0562KT3
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0056uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AD20ZE0562KT3
This table gives cross-reference parts and alternative options found for AD20ZE0562KT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD20ZE0562KT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B562K101VT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1206, | Knowles Capacitors | AD20ZE0562KT3 vs 1206B562K101VT |
1206F1000562KXCE01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1206, | Knowles Capacitors | AD20ZE0562KT3 vs 1206F1000562KXCE01 |
1206B562K101YHTM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1206, | Knowles Capacitors | AD20ZE0562KT3 vs 1206B562K101YHTM |
1206B562K101PHT-HK | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1206, | Knowles Capacitors | AD20ZE0562KT3 vs 1206B562K101PHT-HK |
1206B562K101VHTM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1206, | Knowles Capacitors | AD20ZE0562KT3 vs 1206B562K101VHTM |
1206B562K101DWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1206, | Knowles Capacitors | AD20ZE0562KT3 vs 1206B562K101DWM |
1206B562K101SHTM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1206, | Knowles Capacitors | AD20ZE0562KT3 vs 1206B562K101SHTM |
C1206Q562K1XAG7189 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1206, | KEMET Corporation | AD20ZE0562KT3 vs C1206Q562K1XAG7189 |
C1206A562K1XAG7189 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1206, | KEMET Corporation | AD20ZE0562KT3 vs C1206A562K1XAG7189 |
1206J1000562KXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP | Syfer Technology | AD20ZE0562KT3 vs 1206J1000562KXT |