Part Details for AD20ZE0392MT2 by Kyocera AVX Components
Overview of AD20ZE0392MT2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD20ZE0392MT2
AD20ZE0392MT2 CAD Models
AD20ZE0392MT2 Part Data Attributes
|
AD20ZE0392MT2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD20ZE0392MT2
Kyocera AVX Components
CAP,CERAMIC,3.9NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1206 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AD20ZE0392MT2
This table gives cross-reference parts and alternative options found for AD20ZE0392MT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD20ZE0392MT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B392M101DT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1206, | Knowles Capacitors | AD20ZE0392MT2 vs 1206B392M101DT |
1206A1000392MXRS02A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1206, | Knowles Capacitors | AD20ZE0392MT2 vs 1206A1000392MXRS02A |
1206Y1000392MER | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | AD20ZE0392MT2 vs 1206Y1000392MER |
1206B392M101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1206, CHIP | Knowles Capacitors | AD20ZE0392MT2 vs 1206B392M101CT |
1206F1000392MXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1206, CHIP | Knowles Capacitors | AD20ZE0392MT2 vs 1206F1000392MXB |
1206B392M101C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1206, CHIP | Knowles Capacitors | AD20ZE0392MT2 vs 1206B392M101C |
1206B392M101PH-HB | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1206, | Knowles Capacitors | AD20ZE0392MT2 vs 1206B392M101PH-HB |
1206B392M101YHT-HB | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1206, | Knowles Capacitors | AD20ZE0392MT2 vs 1206B392M101YHT-HB |
1206B392M101YH-HB | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1206, | Knowles Capacitors | AD20ZE0392MT2 vs 1206B392M101YH-HB |
1206B392M101DW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1206, | Knowles Capacitors | AD20ZE0392MT2 vs 1206B392M101DW |