Part Details for AD20ZE0272K2Y by Kyocera AVX Components
Overview of AD20ZE0272K2Y by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD20ZE0272K2Y
AD20ZE0272K2Y CAD Models
AD20ZE0272K2Y Part Data Attributes
|
AD20ZE0272K2Y
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD20ZE0272K2Y
Kyocera AVX Components
CAP,CERAMIC,2.7NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AD20ZE0272K2Y
This table gives cross-reference parts and alternative options found for AD20ZE0272K2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD20ZE0272K2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B272K101CM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1206, | Knowles Capacitors | AD20ZE0272K2Y vs 1206B272K101CM |
1206B272K101DH-HK | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1206, | Knowles Capacitors | AD20ZE0272K2Y vs 1206B272K101DH-HK |
1206J1000272KXRE01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1206, | Knowles Capacitors | AD20ZE0272K2Y vs 1206J1000272KXRE01 |
1206B272K101SWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1206, | Knowles Capacitors | AD20ZE0272K2Y vs 1206B272K101SWM |
1206B272K101DHW-HS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1206, | Knowles Capacitors | AD20ZE0272K2Y vs 1206B272K101DHW-HS |
1206F1000272KXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1206, CHIP | Knowles Capacitors | AD20ZE0272K2Y vs 1206F1000272KXR |
1206B272K101YT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1206, | Knowles Capacitors | AD20ZE0272K2Y vs 1206B272K101YT |
1206B272K101YM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1206, | Knowles Capacitors | AD20ZE0272K2Y vs 1206B272K101YM |
AD20ZE0272K24 | CAP,CERAMIC,2.7NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | AD20ZE0272K2Y vs AD20ZE0272K24 |
1206B272K101NH | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1206, | Knowles Capacitors | AD20ZE0272K2Y vs 1206B272K101NH |