Part Details for AD20ZE0222JT3 by Kyocera AVX Components
Overview of AD20ZE0222JT3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD20ZE0222JT3
AD20ZE0222JT3 CAD Models
AD20ZE0222JT3 Part Data Attributes
|
AD20ZE0222JT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD20ZE0222JT3
Kyocera AVX Components
CAP,CERAMIC,2.2NF,100VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1206 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AD20ZE0222JT3
This table gives cross-reference parts and alternative options found for AD20ZE0222JT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD20ZE0222JT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206C222J101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | AD20ZE0222JT3 vs 1206C222J101ET |
1206B222J101YT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Knowles Capacitors | AD20ZE0222JT3 vs 1206B222J101YT |
1206A1000222JXRS02A5 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Knowles Capacitors | AD20ZE0222JT3 vs 1206A1000222JXRS02A5 |
1206B222J101CHWM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Knowles Capacitors | AD20ZE0222JT3 vs 1206B222J101CHWM |
1206B222J101VM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Knowles Capacitors | AD20ZE0222JT3 vs 1206B222J101VM |
1206H1000222JXQS02A5 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Knowles Capacitors | AD20ZE0222JT3 vs 1206H1000222JXQS02A5 |
AC20ZE0222J2K | CAP,CERAMIC,2.2NF,100VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | AD20ZE0222JT3 vs AC20ZE0222J2K |
1206B222J101YM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Knowles Capacitors | AD20ZE0222JT3 vs 1206B222J101YM |
1206B222J101VHTM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Knowles Capacitors | AD20ZE0222JT3 vs 1206B222J101VHTM |
1206B222J101PH-HB | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Knowles Capacitors | AD20ZE0222JT3 vs 1206B222J101PH-HB |