Part Details for AD20ZE0104JT5 by Kyocera AVX Components
Overview of AD20ZE0104JT5 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD20ZE0104JT5
AD20ZE0104JT5 CAD Models
AD20ZE0104JT5 Part Data Attributes
|
AD20ZE0104JT5
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD20ZE0104JT5
Kyocera AVX Components
CAP,CERAMIC,100NF,100VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1206 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AD20ZE0104JT5
This table gives cross-reference parts and alternative options found for AD20ZE0104JT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD20ZE0104JT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B104J101YH | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | AD20ZE0104JT5 vs 1206B104J101YH |
1206A1000104JXQS02A | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | AD20ZE0104JT5 vs 1206A1000104JXQS02A |
1206F1000104JXC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | AD20ZE0104JT5 vs 1206F1000104JXC |
1206B104J101PHTM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | AD20ZE0104JT5 vs 1206B104J101PHTM |
AC20ZE0104JT3 | CAP,CERAMIC,100NF,100VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | AD20ZE0104JT5 vs AC20ZE0104JT3 |
AC20ZE0104J2K | CAP,CERAMIC,100NF,100VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | AD20ZE0104JT5 vs AC20ZE0104J2K |
1206C104J101PRWM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | AD20ZE0104JT5 vs 1206C104J101PRWM |
1206B104J101PW | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | AD20ZE0104JT5 vs 1206B104J101PW |
1206B104J101STM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | AD20ZE0104JT5 vs 1206B104J101STM |
AC20ZE0104J2Y | CAP,CERAMIC,100NF,100VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | AD20ZE0104JT5 vs AC20ZE0104J2Y |