Part Details for AD20ZD0182K2L by Kyocera AVX Components
Overview of AD20ZD0182K2L by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD20ZD0182K2L
AD20ZD0182K2L CAD Models
AD20ZD0182K2L Part Data Attributes
|
AD20ZD0182K2L
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD20ZD0182K2L
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0018uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AD20ZD0182K2L
This table gives cross-reference parts and alternative options found for AD20ZD0182K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD20ZD0182K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B182K500SW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1206, | Knowles Capacitors | AD20ZD0182K2L vs 1206B182K500SW |
1206Y0500182KET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | AD20ZD0182K2L vs 1206Y0500182KET |
AC20ZD0182KT2 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0018uF, 1206 | Kyocera AVX Components | AD20ZD0182K2L vs AC20ZD0182KT2 |
1206A0500182KXRS02A | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1206, | Knowles Capacitors | AD20ZD0182K2L vs 1206A0500182KXRS02A |
1206H0500182KXQS02A | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1206, | Knowles Capacitors | AD20ZD0182K2L vs 1206H0500182KXQS02A |
1206H0500182KXBS02A5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1206, | Knowles Capacitors | AD20ZD0182K2L vs 1206H0500182KXBS02A5 |
1206B182K500SWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1206, | Knowles Capacitors | AD20ZD0182K2L vs 1206B182K500SWM |
1206B182K500DH-HS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1206, | Knowles Capacitors | AD20ZD0182K2L vs 1206B182K500DH-HS |
1206Y0500182KEB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | AD20ZD0182K2L vs 1206Y0500182KEB |
1206B182K500DHW-HB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1206, | Knowles Capacitors | AD20ZD0182K2L vs 1206B182K500DHW-HB |