AD20ZD0154J2Y
Kyocera AVX Components
Description: CAP,CERAMIC,150NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1206 CASE

Overview of AD20ZD0154J2Y by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AD20ZD0154J2Y by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD20ZD0154J2Y by Kyocera AVX Components

AD20ZD0154J2Y
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.15 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Tape, Plastic
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. AD20ZD0154J2Y
    Kyocera AVX Components
    CAP,CERAMIC,150NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1206 CASE
    VS

Alternate Parts for AD20ZD0154J2Y

This table gives cross-reference parts and alternative options found for AD20ZD0154J2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD20ZD0154J2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CNC12EMF150NF5%50V Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 0.15uF, 1206, EXXELIA Group AD20ZD0154J2Y vs CNC12EMF150NF5%50V
1206A0500154JXBS02A5 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, Knowles Capacitors AD20ZD0154J2Y vs 1206A0500154JXBS02A5
1206RB154J500SW Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, Knowles Capacitors AD20ZD0154J2Y vs 1206RB154J500SW
1206B154J500PH-HK Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, Knowles Capacitors AD20ZD0154J2Y vs 1206B154J500PH-HK
C1206Q154J5XAL Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, KEMET Corporation AD20ZD0154J2Y vs C1206Q154J5XAL
C1206Q154J5XAH7246 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, KEMET Corporation AD20ZD0154J2Y vs C1206Q154J5XAH7246
1206C154J500EW Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, Knowles Capacitors AD20ZD0154J2Y vs 1206C154J500EW
1206RB154J500NM Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, Knowles Capacitors AD20ZD0154J2Y vs 1206RB154J500NM
1206B154J500C Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP Knowles Capacitors AD20ZD0154J2Y vs 1206B154J500C
1206F0500154JXQS02A Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, Knowles Capacitors AD20ZD0154J2Y vs 1206F0500154JXQS02A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD20ZD0154J2Y by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD20ZD0154J2Y by Kyocera AVX Components

  • Please alert me when AD20ZD0154J2Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD20ZD0154J2Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD20ZD0154J2Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD20ZD0154J2Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD20ZD0154J2Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD20ZD0154J2Y by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: