Part Details for AD20ZD0102JT5 by Kyocera AVX Components
Overview of AD20ZD0102JT5 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD20ZD0102JT5
AD20ZD0102JT5 CAD Models
AD20ZD0102JT5 Part Data Attributes
|
AD20ZD0102JT5
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD20ZD0102JT5
Kyocera AVX Components
CAP,CERAMIC,1NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1206 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AD20ZD0102JT5
This table gives cross-reference parts and alternative options found for AD20ZD0102JT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD20ZD0102JT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B102J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Knowles Capacitors | AD20ZD0102JT5 vs 1206B102J500CT |
1206B102J500YHW-HK | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Knowles Capacitors | AD20ZD0102JT5 vs 1206B102J500YHW-HK |
1206C102J500PTM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Knowles Capacitors | AD20ZD0102JT5 vs 1206C102J500PTM |
1206RB102J500PRT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Knowles Capacitors | AD20ZD0102JT5 vs 1206RB102J500PRT |
1206C102J500BM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Knowles Capacitors | AD20ZD0102JT5 vs 1206C102J500BM |
1206B102J500YTM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Knowles Capacitors | AD20ZD0102JT5 vs 1206B102J500YTM |
AC20ZD0102JT3 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 | Kyocera AVX Components | AD20ZD0102JT5 vs AC20ZD0102JT3 |
1206B102J500VT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Knowles Capacitors | AD20ZD0102JT5 vs 1206B102J500VT |
1206C102J500ETM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Knowles Capacitors | AD20ZD0102JT5 vs 1206C102J500ETM |
1206RB102J500STM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Knowles Capacitors | AD20ZD0102JT5 vs 1206RB102J500STM |