Part Details for AD20CD0820G2K by Kyocera AVX Components
Overview of AD20CD0820G2K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD20CD0820G2K
AD20CD0820G2K CAD Models
AD20CD0820G2K Part Data Attributes
|
AD20CD0820G2K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD20CD0820G2K
Kyocera AVX Components
CAP,CERAMIC,82PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AD20CD0820G2K
This table gives cross-reference parts and alternative options found for AD20CD0820G2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD20CD0820G2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC20CD0820G24 | CAP,CERAMIC,82PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AD20CD0820G2K vs AC20CD0820G24 |
AD20CD0820GT5 | CAP,CERAMIC,82PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AD20CD0820G2K vs AD20CD0820GT5 |
AC20CD0820GT3 | CAP,CERAMIC,82PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AD20CD0820G2K vs AC20CD0820GT3 |
AD20CD0820G2Y | CAP,CERAMIC,82PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AD20CD0820G2K vs AD20CD0820G2Y |
AC20CD0820GT2 | CAP,CERAMIC,82PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AD20CD0820G2K vs AC20CD0820GT2 |
AC20CD0820G2L | CAP,CERAMIC,82PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AD20CD0820G2K vs AC20CD0820G2L |
AC20CD0820GT5 | CAP,CERAMIC,82PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AD20CD0820G2K vs AC20CD0820GT5 |
AC20CD0820G2K | CAP,CERAMIC,82PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AD20CD0820G2K vs AC20CD0820G2K |
AD20CD0820GT6 | CAP,CERAMIC,82PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AD20CD0820G2K vs AD20CD0820GT6 |
AD20CD0820G24 | CAP,CERAMIC,82PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AD20CD0820G2K vs AD20CD0820G24 |