Part Details for AD20CC0160FT3 by Kyocera AVX Components
Overview of AD20CC0160FT3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD20CC0160FT3
AD20CC0160FT3 CAD Models
AD20CC0160FT3 Part Data Attributes
|
AD20CC0160FT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD20CC0160FT3
Kyocera AVX Components
CAP,CERAMIC,16PF,25VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AD20CC0160FT3
This table gives cross-reference parts and alternative options found for AD20CC0160FT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD20CC0160FT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC20CC0160FT6 | CAP,CERAMIC,16PF,25VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AD20CC0160FT3 vs AC20CC0160FT6 |
AD20CC0160F2Y | CAP,CERAMIC,16PF,25VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AD20CC0160FT3 vs AD20CC0160F2Y |
AC20CC0160FT5 | CAP,CERAMIC,16PF,25VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AD20CC0160FT3 vs AC20CC0160FT5 |
AC20CC0160F2K | CAP,CERAMIC,16PF,25VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AD20CC0160FT3 vs AC20CC0160F2K |
AN20CC0160F2K | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 1206, | Kyocera AVX Components | AD20CC0160FT3 vs AN20CC0160F2K |
AC20CC0160F2Y | CAP,CERAMIC,16PF,25VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AD20CC0160FT3 vs AC20CC0160F2Y |
AN20CC0160F2Y | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 1206, | Kyocera AVX Components | AD20CC0160FT3 vs AN20CC0160F2Y |
AC20CC0160F2L | CAP,CERAMIC,16PF,25VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AD20CC0160FT3 vs AC20CC0160F2L |
AC20CC0160F24 | CAP,CERAMIC,16PF,25VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | AD20CC0160FT3 vs AC20CC0160F24 |
AN20CC0160F2L | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000016uF, 1206, | Kyocera AVX Components | AD20CC0160FT3 vs AN20CC0160F2L |